DiodesZetex Isolated 2 N-Channel MOSFET, 1.38 A, 20 V Enhancement, 6-Pin SOT-563 DMG1024UV-7
- RS Stock No.:
- 822-2510
- Mfr. Part No.:
- DMG1024UV-7
- Manufacturer:
- DiodesZetex
Add 600 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€13.40
(exc. VAT)
€16.50
(inc. VAT)
- 50 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 25 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 550 | €0.268 | €13.40 | - |
| 600 - 1450 | €0.241 | €12.05 | 10% |
| 1500 + | €0.215 | €10.75 | 19% |
*price indicative
- RS Stock No.:
- 822-2510
- Mfr. Part No.:
- DMG1024UV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.38A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Typical Gate Charge Qg @ Vgs | 736.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 530mW | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Width | 1.25mm | |
| Length | 1.7mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94V-0, MIL-STD-202, J-STD-020 | |
| Height | 600μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.38A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Typical Gate Charge Qg @ Vgs 736.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 530mW | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Width 1.25mm | ||
Length 1.7mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94V-0, MIL-STD-202, J-STD-020 | ||
Height 600μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1024UV-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- onsemi Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563
- onsemi Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002V
