DiodesZetex DMN2050L N-Channel MOSFET, 5.9 A, 20 V Enhancement, 3-Pin SOT-23 DMN2050L-7
- RS Stock No.:
- 822-2554
- Mfr. Part No.:
- DMN2050L-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€20.00
(exc. VAT)
€24.50
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 550 | €0.40 | €20.00 |
| 600 - 1450 | €0.36 | €18.00 |
| 1500 + | €0.32 | €16.00 |
*price indicative
- RS Stock No.:
- 822-2554
- Mfr. Part No.:
- DMN2050L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2050L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.4W | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2050L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.4W | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN2050L N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2050L-7
- Vishay Si2374DS N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2374DS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2365EDS-T1-GE3
- Vishay Si2343CDS Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2343CDS-T1-GE3
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2024UQ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
