DiodesZetex DMN3051L N-Channel MOSFET, 5.8 A, 30 V Enhancement, 3-Pin SOT-23 DMN3051L-7
- RS Stock No.:
- 822-2573
- Mfr. Part No.:
- DMN3051L-7
- Manufacturer:
- DiodesZetex
Add 600 more to save €78.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
- Shipping from 23 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 550 | €0.326 | €16.30 | - |
| 600 - 1450 | €0.196 | €9.80 | €78.00 |
| 1500 + | €0.156 | €7.80 | €255.00 |
*price indicative
- RS Stock No.:
- 822-2573
- Mfr. Part No.:
- DMN3051L-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN3051L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 64mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | 1.16V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN3051L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 64mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf 1.16V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN3051L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3051L-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3404L-7
- DiodesZetex DMN3042L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3042L-7
- Vishay Si2366DS N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2366DS-T1-GE3
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 IRFML8244TRPBF
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC608PZ
- DiodesZetex DMN10H099SFG N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H099SFG-7
