DiodesZetex Isolated 2 N-Channel Power MOSFET, 580 mA, 60 V Enhancement, 6-Pin SOT-26 DMN601DMK-7
- RS Stock No.:
- 823-2943
- Mfr. Part No.:
- DMN601DMK-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
- 3,000 unit(s) shipping from 13 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.383 | €7.66 |
*price indicative
- RS Stock No.:
- 823-2943
- Mfr. Part No.:
- DMN601DMK-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 580mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-26 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 980mW | |
| Typical Gate Charge Qg @ Vgs | 304nC | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | J-STD-020, MIL-STD-202, RoHS, AEC-Q101, UL 94V-0 | |
| Width | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 580mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-26 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 980mW | ||
Typical Gate Charge Qg @ Vgs 304nC | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals J-STD-020, MIL-STD-202, RoHS, AEC-Q101, UL 94V-0 | ||
Width 1.7mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-26 DMN601DMK-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002VC-7
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-26 DMN2004DMK-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 DMN65D8LDW-7
- DiodesZetex Isolated 2 Type P 620 mA 6-Pin SOT-563 DMG1029SV-7
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 6-Pin SOT-563 DMN63D8LV-7
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-70 2N7002DW
