DiodesZetex DMP3056LSS Type P-Channel MOSFET, 6 A, 30 V Enhancement, 8-Pin SOP DMP3056LSS-13
- RS Stock No.:
- 823-4037
- Mfr. Part No.:
- DMP3056LSS-13
- Manufacturer:
- DiodesZetex
Subtotal (25 units, in packs of 25)*
€14.12
(exc. VAT)
€17.38
(inc. VAT)
In Stock
- Plus 19,975 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.565 | €14.13 |
*price indicative
- RS Stock No.:
- 823-4037
- Mfr. Part No.:
- DMP3056LSS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOP | |
| Series | DMP3056LSS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | -20, +20V | |
| Typical Gate Charge Qg @ Vgs | 13.7nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOP | ||
Series DMP3056LSS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs -20, +20V | ||
Typical Gate Charge Qg @ Vgs 13.7nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5.3mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP3056LSS Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOP
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOP DMP3056LSD-13
- DiodesZetex Isolated 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOP DMP2066LSD-13
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP
- ROHM Dual SP8M21 2 Type N 6 A 8-Pin SOP SP8M21HZGTB
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6975
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
