Infineon CoolMOS C3 N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-220FP SPA08N80C3XKSA1
- RS Stock No.:
- 823-5645
- Mfr. Part No.:
- SPA08N80C3XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5645
- Mfr. Part No.:
- SPA08N80C3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | CoolMOS C3 | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 45nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.65mm | |
| Height | 16.15mm | |
| Standards/Approvals | No | |
| Width | 4.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series CoolMOS C3 | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 45nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Length 10.65mm | ||
Height 16.15mm | ||
Standards/Approvals No | ||
Width 4.85mm | ||
Automotive Standard No | ||
Infineon CoolMOS™ C3 Series MOSFET, 8A Maximum Continuous Drain Current, 40W Maximum Power Dissipation - SPA08N80C3XKSA1
This power transistor is designed for high voltage applications, focusing on efficiency and thermal management. It serves as a VITAL component in contemporary industrial applications.
Features & Benefits
• Maximum continuous drain current of 8A
• Withstands drain-source voltages up to 800V
• Low on-state resistance enhances efficiency
• Ultra-low gate charge facilitates Faster operation
• Robust performance across a wide temperature range
• Fully isolated packaging for enhanced safety
Applications
• Utilised in industrial equipment requiring high DC bulk voltages
• Suitable for Active clamp forward switching
• Applicable in power conversion systems
• Employed in automation processes and electrical control systems
What is the operating temperature range for use?
The product operates effectively from -55°C to +150°C, providing stability across diverse environments.
How can the thermal performance be maintained during operation?
Adequate heat dissipation is crucial; the junction-case thermal resistance is measured at 3.8 K/W.
Can this be used in repetitive avalanche conditions?
Yes, it is rated for repetitive avalanche conditions, with specified energy limits outlined in the product specifications.
What is the significance of having ultra-low effective capacitances?
Ultra-low effective capacitances enhance switching performance and minimise energy losses during transitions.
How should I install this product in my circuit?
Utilise through-hole mounting in a TO-220 package, ensuring appropriate torque on the mounting screws to avoid damage.
Related links
- Infineon CoolMOS C3 N-Channel Power Transistor 800 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS C3 N-Channel Power Transistor 800 V Enhancement, 3-Pin TO-220FP SPA11N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS C3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP SPA15N60C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP11N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
