Infineon CoolMOS C3 N-Channel MOSFET, 15 A, 600 V Enhancement, 3-Pin TO-220FP SPA15N60C3XKSA1
- RS Stock No.:
- 753-3144
- Distrelec Article No.:
- 303-41-444
- Mfr. Part No.:
- SPA15N60C3XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.86 |
| 10 - 24 | €3.66 |
| 25 - 49 | €3.50 |
| 50 - 99 | €3.36 |
| 100 + | €3.14 |
*price indicative
- RS Stock No.:
- 753-3144
- Distrelec Article No.:
- 303-41-444
- Mfr. Part No.:
- SPA15N60C3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS C3 | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.28Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Power Dissipation Pd | 156W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.65mm | |
| Width | 4.85mm | |
| Height | 9.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS C3 | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.28Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Power Dissipation Pd 156W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.65mm | ||
Width 4.85mm | ||
Height 9.83mm | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FP SPA08N80C3XKSA1
- Infineon CoolMOS C3 N-Channel Power Transistor 800 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS C3 N-Channel Power Transistor 800 V Enhancement, 3-Pin TO-220FP SPA11N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP11N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
