Infineon Isolated HEXFET 2 N-Channel MOSFET, 4.9 A, 30 V Enhancement, 8-Pin SOIC IRF7303TRPBF
- RS Stock No.:
- 826-8841
- Mfr. Part No.:
- IRF7303TRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 20 units)*
€10.30
(exc. VAT)
€12.66
(inc. VAT)
- 80 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 24 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.515 | €10.30 |
| 100 - 180 | €0.412 | €8.24 |
| 200 - 480 | €0.381 | €7.62 |
| 500 - 980 | €0.355 | €7.10 |
| 1000 + | €0.33 | €6.60 |
*price indicative
- RS Stock No.:
- 826-8841
- Mfr. Part No.:
- IRF7303TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 16.7nC | |
| Forward Voltage Vf | 1V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 16.7nC | ||
Forward Voltage Vf 1V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 4.9A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7303TRPBF
Features & Benefits
Applications
What is the maximum gate-source voltage for this device?
How does the Rds(on) Value affect efficiency?
Can it operate at extreme temperatures?
What type of circuit boards is this compatible with?
How should one approach the installation of this component?
Related links
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7316TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC
