Infineon SIPMOS N-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin SC-70
- RS Stock No.:
- 826-9282
- Mfr. Part No.:
- BSS138WH6433XTMA1
- Manufacturer:
- Infineon
Add 1000 more to save 28%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€47.00
(exc. VAT)
€58.00
(inc. VAT)
- Shipping from 10 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €0.094 | €47.00 | - |
| 1000 - 2000 | €0.067 | €33.50 | 28% |
| 2500 - 4500 | €0.062 | €31.00 | 34% |
| 5000 - 12000 | €0.058 | €29.00 | 38% |
| 12500 + | €0.047 | €23.50 | 50% |
*price indicative
- RS Stock No.:
- 826-9282
- Mfr. Part No.:
- BSS138WH6433XTMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 280mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SIPMOS | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 850mV | |
| Typical Gate Charge Qg @ Vgs | 1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 280mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SIPMOS | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 850mV | ||
Typical Gate Charge Qg @ Vgs 1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Length 2mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS® N-Channel MOSFETs
MOSFET Transistors, Infineon
Related links
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS138WH6433XTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS84PWH6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138NH6433XTMA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
