Infineon HEXFET N-Channel MOSFET, 72 A, 100 V Enhancement, 3-Pin TO-220 IRFI4110GPBF

Subtotal (1 pack of 2 units)*

€7.80

(exc. VAT)

€9.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.90€7.80

*price indicative

Packaging Options:
RS Stock No.:
827-3962
Distrelec Article No.:
304-44-457
Mfr. Part No.:
IRFI4110GPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

72A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

190nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

61W

Maximum Operating Temperature

175°C

Length

10.75mm

Height

16.13mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 72A Maximum Continuous Drain Current, 61W Maximum Power Dissipation - IRFI4110GPBF


This n-channel MOSFET is designed for high-performance applications, providing efficient current handling and high voltage tolerance. It is essential in various electronic devices and ensures robust operation in challenging environments. Its performance in power switching and thermal management makes it a preferred component in the automation, electronics, and mechanical sectors.

Features & Benefits


• Continuous drain current capability of 72A

• Low Rds(on) resistance for enhanced operational efficiency

• Enhancement mode for effective performance

• Maximum drain-source voltage rating of 100V

• Excellent thermal management up to +175°C

• Improved avalanche ruggedness for added reliability

Applications


• Suitable for high-efficiency synchronous rectification

• Ideal for uninterruptible power supply systems

• Compatible with high-speed power switching

• Utilised in hard-switched and high-frequency circuits

What is the maximum continuous drain current for your application?


The continuous drain current is rated at 72A under optimal conditions, making it suitable for demanding applications.

What is the significance of the gate threshold voltage?


The gate threshold voltage ranges from 2V to 4V, enabling precise control of the switching characteristics.

How does the MOSFET manage thermal performance?


It has a maximum operating temperature rating of +175°C, which supports durability in high-temperature environments.

What advantages does low Rds(on) offer in device performance?


Low Rds(on) decreases power losses during switching, leading to improved overall efficiency.

Can this product handle high-frequency circuits?


Yes, it is specifically designed for hard-switched and high-frequency applications, ensuring consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy