Infineon HEXFET N-Channel MOSFET, 36 A, 100 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 100 more to save 22%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€42.85

(exc. VAT)

€52.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€0.857€42.85-
100 - 200€0.668€33.4022%
250 - 450€0.625€31.2527%
500 - 1200€0.583€29.1531%
1250 +€0.54€27.0036%

*price indicative

RS Stock No.:
919-4882
Mfr. Part No.:
IRL540NPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

74nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

140W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-16V, +16V

Maximum Operating Temperature

175°C

Height

8.77mm

Standards/Approvals

No

Length

10.54mm

Width

4.69mm

Automotive Standard

No

COO (Country of Origin):
MX

Infineon HEXFET Series MOSFET, 36A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRL540NPBF


This MOSFET is an essential component for high-performance circuits, designed to effectively handle high current and voltage applications. It operates with a maximum drain-source voltage of 100V, making it suitable for rigorous environments in automation and electronic systems. Its strong performance and dependable operation enhance efficiency across various electrical systems.

Features & Benefits


• Continuous drain current capability of 36A for demanding applications

• Low Rds(on) of 44mΩ minimises power losses during operation

• Enhancement mode design improves switching characteristics for efficiency

• Power dissipation rating of up to 140W accommodates high-performance scenarios

• Operating temperature range from -55°C to +175°C allows versatility

• Through hole mounting facilitates easy integration into existing systems

Applications


• Power management in industrial automation systems

• Electric motor control in robotics

• DC-DC converters in renewable energy systems

• Power supplies requiring efficient switching functionality

• Consumer electronics for effective power distribution

What are the maximum voltage and current ratings?


The maximum drain-source voltage is 100V, with a continuous drain current of 36A.

How does the low Rds(on) improve performance?


A low Rds(on) of 44mΩ results in minimal power dissipation, enhancing efficiency and reducing thermal load.

What is the significance of the enhancement mode?


This mode allows for improved control over operation, enabling efficient switching and application versatility.

Can it be used in high-temperature environments?


Yes, it operates effectively at temperatures from -55°C to +175°C, suitable for extreme conditions.

How should it be mounted for optimal performance?


It is designed for through hole mounting, ensuring secure installation and connectivity in circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy