Infineon HEXFET N-Channel MOSFET, 5.2 A, 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- RS Stock No.:
- 827-3994
- Distrelec Article No.:
- 304-44-458
- Mfr. Part No.:
- IRFL4105TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-3994
- Distrelec Article No.:
- 304-44-458
- Mfr. Part No.:
- IRFL4105TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | SOT-223 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type SOT-223 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL014NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
