Infineon HEXFET N-Channel MOSFET, 2.8 A, 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
- RS Stock No.:
- 262-6764
- Distrelec Article No.:
- 304-41-676
- Mfr. Part No.:
- IRFL024NTRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-6764
- Distrelec Article No.:
- 304-41-676
- Mfr. Part No.:
- IRFL024NTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | SOT-223 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.075Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type SOT-223 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.075Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. It provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.
Ultra low on-resistance
Dynamic dv/dt rating
Fasts switching
Fully avalanche rated
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL014NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 IRFL4315TRPBF
- DiodesZetex IntelliFET N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223
