Microchip DN3545 N-Channel MOSFET, 130 mA, 450 V Depletion, 3-Pin TO-92 DN3545N3-G
- RS Stock No.:
- 829-3358
- Mfr. Part No.:
- DN3545N3-G
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 30 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | €0.649 | €6.49 | - |
| 30 - 90 | €0.612 | €6.12 | 5% |
| 100 + | €0.557 | €5.57 | 14% |
*price indicative
- RS Stock No.:
- 829-3358
- Mfr. Part No.:
- DN3545N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 130mA | |
| Maximum Drain Source Voltage Vds | 450V | |
| Series | DN3545 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 740mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 130mA | ||
Maximum Drain Source Voltage Vds 450V | ||
Series DN3545 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 740mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Supertex N-Channel Depletion Mode MOSFET Transistors
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
Features
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Typical Applications
Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms
MOSFET Transistors, Microchip
Related links
- Microchip DN3545 N-Channel MOSFET 450 V Depletion, 3-Pin TO-92 DN3545N3-G
- Microchip DN3545 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip LND150 N-Channel MOSFET 500 V Depletion, 3-Pin TO-92 LND150N3-G
- Microchip DN2530 N-Channel MOSFET 300 V Depletion, 3-Pin TO-92 DN2530N3-G
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-92 DN2540N3-G
- Microchip DN2535 N-Channel MOSFET 350 V Depletion, 3-Pin TO-92 DN2535N3-G
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- Infineon BSS139I N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23
