Infineon OptiMOS™ -T2 P-Channel MOSFET, 70 A, 40 V, 3-Pin DPAK IPD70P04P4L08ATMA1

Bulk discount available

Subtotal (1 reel of 2500 units)*

€1,330.00

(exc. VAT)

€1,635.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 - 2500€0.532€1,330.00
5000 - 10000€0.518€1,295.00
12500 +€0.505€1,262.50

*price indicative

RS Stock No.:
857-4613
Mfr. Part No.:
IPD70P04P4L08ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Width

6.22mm

Transistor Material

Si

Typical Gate Charge @ Vgs

71 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

2.41mm

RoHS Status: Not Applicable

Infineon OptiMOS™ T2 Power MOSFETs


Infineon’s new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links