Infineon CoolMOS CFD N-Channel MOSFET, 11 A, 700 V, 3-Pin TO-220FP IPA65R310CFDXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8627
Mfr. Part No.:
IPA65R310CFDXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220FP

Series

CoolMOS CFD

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

310 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4.85mm

Length

10.65mm

Typical Gate Charge @ Vgs

41 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

16.15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy