Infineon CoolMOS CFD N-Channel MOSFET, 11.4 A, 700 V, 3-Pin TO-247 IPW65R310CFDFKSA1
- RS Stock No.:
- 897-7646
- Mfr. Part No.:
- IPW65R310CFDFKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-7646
- Mfr. Part No.:
- IPW65R310CFDFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11.4 A | |
| Maximum Drain Source Voltage | 700 V | |
| Package Type | TO-247 | |
| Series | CoolMOS CFD | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 310 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 104.2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Length | 16.13mm | |
| Typical Gate Charge @ Vgs | 41 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 21.1mm | |
| Height | 5.21mm | |
| Forward Diode Voltage | 0.9V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 11.4 A | ||
Maximum Drain Source Voltage 700 V | ||
Package Type TO-247 | ||
Series CoolMOS CFD | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 310 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 104.2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Length 16.13mm | ||
Typical Gate Charge @ Vgs 41 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 21.1mm | ||
Height 5.21mm | ||
Forward Diode Voltage 0.9V | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Infineon CoolMOS CFD N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R080CFDAFKSA1
- Infineon CoolMOS CFD N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R420CFDFKSA1
- Infineon CoolMOS CFD N-Channel MOSFET 700 V, 3-Pin TO-220FP IPA65R310CFDXKSA1
- Infineon CoolMOS™ CFD N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R190CFDFKSA1
- Infineon CoolMOS N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB65R310CFDAATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R090CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R110CFD7XKSA1
