Infineon CoolMOS CFD N-Channel MOSFET, 43 A, 700 V Enhancement, 3-Pin TO-247 IPW65R080CFDAFKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.06

(exc. VAT)

€9.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.06
5 - 9€7.67
10 - 24€7.50
25 - 49€7.02
50 +€6.53

*price indicative

Packaging Options:
RS Stock No.:
898-6927
Mfr. Part No.:
IPW65R080CFDAFKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

43A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-247

Series

CoolMOS CFD

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

167nC

Forward Voltage Vf

900mV

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

391W

Maximum Operating Temperature

150°C

Height

21.1mm

Width

5.21mm

Standards/Approvals

No

Length

16.13mm

Automotive Standard

AEC-Q101

Infineon CoolMOS™ CFD Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy