onsemi PowerTrench N-Channel MOSFET, 16 A, 100 V Enhancement, 8-Pin MLP
- RS Stock No.:
- 864-4891
- Mfr. Part No.:
- FDMC3612
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,461.00
(exc. VAT)
€1,797.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.487 | €1,461.00 |
*price indicative
- RS Stock No.:
- 864-4891
- Mfr. Part No.:
- FDMC3612
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | MLP | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 212mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14.4nC | |
| Maximum Power Dissipation Pd | 35W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type MLP | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 212mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14.4nC | ||
Maximum Power Dissipation Pd 35W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Length 3.3mm | ||
Height 750μm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin MLP FDMC3612
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin MLP FDMC86240
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin MLP FDMC86520L
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86104
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA410NZ
