onsemi PowerTrench N-Channel MOSFET, 16 A, 100 V Enhancement, 8-Pin WDFN FDMS86104
- RS Stock No.:
- 739-4857
- Mfr. Part No.:
- FDMS86104
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€2.39
(exc. VAT)
€2.94
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.39 |
*price indicative
- RS Stock No.:
- 739-4857
- Mfr. Part No.:
- FDMS86104
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 11.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 73W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 11.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 73W | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Length 5mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
- onsemi Single PowerTrench 1 N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMC86260
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin MLP
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin MLP FDMC3612
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN FDMC7208S
