onsemi PowerTrench N-Channel MOSFET, 235 A, 75 V Enhancement, 3-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
864-4910
Mfr. Part No.:
FDP032N08
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

235A

Maximum Drain Source Voltage Vds

75V

Series

PowerTrench

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

3.2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

169nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

375W

Maximum Operating Temperature

175°C

Length

9.9mm

Height

15.7mm

Width

4.5mm

Standards/Approvals

No

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy