onsemi PowerTrench P-Channel MOSFET, 12 A, 12 V, 6-Pin MicroFET 2 x 2 FDMA908PZ
- RS Stock No.:
- 864-8183
- Mfr. Part No.:
- FDMA908PZ
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 864-8183
- Mfr. Part No.:
- FDMA908PZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | MicroFET 2 x 2 | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 16 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 2.4 W, 900 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Width | 2.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 24 nC @ 4.5 V | |
| Length | 2.05mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.775mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type MicroFET 2 x 2 | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 16 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 2.4 W, 900 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Width 2.05mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 24 nC @ 4.5 V | ||
Length 2.05mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 0.775mm | ||
Related links
- onsemi PowerTrench P-Channel MOSFET 12 V, 6-Pin MicroFET 2 x 2 FDMA908PZ
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET FDME1034CZT
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin
- onsemi Isolated PowerTrench 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin MicroFET Thin FDME1023PZT
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin MicroFET
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin MicroFET FDME1024NZT
- onsemi PowerTrench Dual P-Channel MOSFET 20 V, 6-Pin SOT-363 (SC-70) FDG6318P
