IXYS Single GigaMOS, HiperFET 1 Type N-Channel MOSFET, 132 A, 250 V Enhancement, 24-Pin SMPD MMIX1F180N25T
- RS Stock No.:
- 875-2481
- Mfr. Part No.:
- MMIX1F180N25T
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.05
(exc. VAT)
€55.41
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.05 |
| 5 - 9 | €36.73 |
| 10 - 19 | €35.72 |
| 20 - 39 | €34.60 |
| 40 + | €33.74 |
*price indicative
- RS Stock No.:
- 875-2481
- Mfr. Part No.:
- MMIX1F180N25T
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 132A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | GigaMOS, HiperFET | |
| Package Type | SMPD | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 570W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 23.25mm | |
| Height | 5.7mm | |
| Length | 25.25mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 132A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series GigaMOS, HiperFET | ||
Package Type SMPD | ||
Mount Type Surface | ||
Pin Count 24 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 570W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 23.25mm | ||
Height 5.7mm | ||
Length 25.25mm | ||
Number of Elements per Chip 1 | ||
N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Single GigaMOS 132 A 24-Pin SMPD MMIX1F180N25T
- IXYS GigaMOS 550 A 24-Pin SMPD
- IXYS GigaMOS 600 A 24-Pin SMPD
- IXYS GigaMOS 500 A 24-Pin SMPD
- IXYS GigaMOS 550 A 24-Pin SMPD MMIX1T550N055T2
- IXYS GigaMOS 500 A 24-Pin SMPD MMIX1F520N075T2
- IXYS GigaMOS 600 A 24-Pin SMPD MMIX1T600N04T2
- IXYS Single HiperFET Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-247 IXFH15N100Q3
