N-Channel MOSFET, 80 A, 40 V, 3-Pin TO-220 STMicroelectronics STP120N4F6

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2955P
Mfr. Part No.:
STP120N4F6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

65 nC @ 10 V

Transistor Material

Si

Width

4.6mm

Height

15.75mm

Series

STripFET F6

Forward Diode Voltage

1.1V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy