Infineon CoolMOS C3 N-Channel MOSFET, 47 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 911-4849
- Mfr. Part No.:
- SPW47N60C3FKSA1
- Manufacturer:
- Infineon
Add 60 more to save €21.54
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€215.64
(exc. VAT)
€265.23
(inc. VAT)
- 240 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 21 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €7.188 | €215.64 | - |
| 60 - 60 | €6.829 | €204.87 | €21.54 |
| 90 + | €6.397 | €191.91 | €71.19 |
*price indicative
- RS Stock No.:
- 911-4849
- Mfr. Part No.:
- SPW47N60C3FKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS C3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 415W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 252nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.95mm | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS C3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 415W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 252nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 20.95mm | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon CoolMOS™ C3 Series MOSFET, 47A Maximum Continuous Drain Current, 415W Maximum Power Dissipation - SPW47N60C3FKSA1
Features & Benefits
Applications
What is the optimal temperature range for operating this device?
How can it integrate into existing electrical systems?
What are the safety considerations when using this component?
What kind of applications require such high power capabilities?
Applications requiring significant power handling, such as motor controls, renewable energy systems, and industrial automation, benefit from its robust power ratings.
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW47N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW20N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW35N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
