Infineon CoolMOS C3 N-Channel MOSFET, 20.7 A, 650 V Enhancement, 3-Pin TO-247 SPW20N60C3FKSA1
- RS Stock No.:
- 462-3449
- Mfr. Part No.:
- SPW20N60C3FKSA1
- Manufacturer:
- Infineon
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€5.04
(exc. VAT)
€6.20
(inc. VAT)
- 138 unit(s) ready to ship from another location
- Plus 205 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.04 | - |
| 10 - 24 | €4.78 | €2.60 |
| 25 - 49 | €4.57 | €11.75 |
| 50 - 99 | €4.38 | €33.00 |
| 100 + | €4.07 | €97.00 |
*price indicative
- RS Stock No.:
- 462-3449
- Mfr. Part No.:
- SPW20N60C3FKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20.7A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | CoolMOS C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 208W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 87nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Height | 20.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20.7A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series CoolMOS C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 208W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 87nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Height 20.95mm | ||
Automotive Standard AEC-Q101 | ||
Infineon CoolMOS™ C3 Series MOSFET, 21A Maximum Continuous Drain Current, 208W Maximum Power Dissipation - SPW20N60C3FKSA1
Features & Benefits
Applications
What is the maximum operating temperature for this component?
How does the low gate charge benefit device operation?
Can this MOSFET handle repeated high-temperature cycling?
Is there a specific mounting style recommended for this device?
What safety precautions should be taken during installation?
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW35N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW47N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SPA11N60C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SPA07N60C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
