Infineon CoolMOS C3 N-Channel MOSFET, 34 A, 650 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 911-4931
- Mfr. Part No.:
- SPW35N60C3FKSA1
- Manufacturer:
- Infineon
Add 60 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€163.44
(exc. VAT)
€201.03
(inc. VAT)
- Shipping from 15 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €5.448 | €163.44 | - |
| 60 - 120 | €5.176 | €155.28 | 4% |
| 150 + | €4.849 | €145.47 | 10% |
*price indicative
- RS Stock No.:
- 911-4931
- Mfr. Part No.:
- SPW35N60C3FKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | CoolMOS C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 313W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series CoolMOS C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 313W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW35N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW20N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SPW47N60C3FKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SPA11N60C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 560 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
