Infineon CoolMOS CP N-Channel MOSFET, 23 A, 550 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 911-4975
- Mfr. Part No.:
- IPA50R140CPXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€136.80
(exc. VAT)
€168.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.736 | €136.80 | - |
| 100 - 200 | €2.599 | €129.95 | 5% |
| 250 + | €2.435 | €121.75 | 11% |
*price indicative
- RS Stock No.:
- 911-4975
- Mfr. Part No.:
- IPA50R140CPXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Package Type | TO-220 | |
| Series | CoolMOS CP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 34W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.85mm | |
| Standards/Approvals | No | |
| Height | 9.83mm | |
| Length | 10.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 550V | ||
Package Type TO-220 | ||
Series CoolMOS CP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 34W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 4.85mm | ||
Standards/Approvals No | ||
Height 9.83mm | ||
Length 10.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Infineon CoolMOS™CP Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R140CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R199CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R199CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R125CPFKSA1
