Infineon CoolMOS CP N-Channel MOSFET, 25 A, 650 V Enhancement, 3-Pin TO-247 IPW60R125CPFKSA1

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.91

(exc. VAT)

€15.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€6.455€12.91-
10 - 18€5.88€11.768%
20 - 48€5.49€10.9814%
50 - 98€5.105€10.2120%
100 +€4.715€9.4326%

*price indicative

Packaging Options:
RS Stock No.:
897-7333
Mfr. Part No.:
IPW60R125CPFKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS CP

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

208W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

53nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.21mm

Length

16.13mm

Height

21.1mm

Automotive Standard

No

Infineon CoolMOS™CP Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy