Infineon Single HEXFET 1 N-Channel MOSFET, 210 A, 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- RS Stock No.:
- 913-3840
- Mfr. Part No.:
- IRFP3703PBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 913-3840
- Mfr. Part No.:
- IRFP3703PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Single | |
| Series | HEXFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 210 A | |
| Maximum Drain Source Voltage (Vds) | 30 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247AC | |
| Forward Voltage (Vf) | 1.3 V | |
| Height | 20.3 mm | |
| Length | 15.9 mm | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 3.8 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Single | ||
Series HEXFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 210 A | ||
Maximum Drain Source Voltage (Vds) 30 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247AC | ||
Forward Voltage (Vf) 1.3 V | ||
Height 20.3 mm | ||
Length 15.9 mm | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 3.8 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 5.3 mm | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 210A Maximum Continuous Drain Current, 3.8W Maximum Power Dissipation - IRFP3703PBF
This high current MOSFET is essential for applications that require efficient power management. Its HEXFET technology ensures it meets performance criteria across various industrial and electronic uses. As an N-channel device, it provides substantial current handling and effective voltage control in robust and efficient semiconductor systems.
Features & Benefits
• Handles up to 210A continuous drain current
• Low on-resistance of 2.8mΩ minimises power losses
• Optimised for high-speed operations with quick turn-on and turn-off
• Single transistor configuration simplifies circuit design
Applications
• Used in power management systems for efficient switching
• Applied in synchronous rectification to enhance energy conversion
• Integrated in industrial automation equipment for dependable operation
• Utilised in power supplies requiring high efficiency and minimal heat generation
• Suitable for automotive needing durable components
What type of applications is this device best suited for?
This device excels in power management, particularly in synchronous rectification and industrial automation, owing to its high current handling and voltage capabilities.
How does the high continuous drain current affect performance?
The ability to manage 210A continuously allows for efficient energy transfer while reducing heat generation, thereby improving overall performance and reliability.
What are the implications of the low on-resistance?
A low on-resistance of 2.8mΩ greatly diminishes power losses during operation, enhancing efficiency and aiding in thermal management under high-load conditions.
What operating temperature range can this device handle?
It functions effectively over a wide temperature span from -55°C to +175°C, making it suitable for various demanding environments.
How does the MOSFETs configuration improve circuit design?
The single transistor configuration streamlines circuit layouts, reducing the number of required components while ensuring dependable operation in high-speed applications.
Related links
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-247AC IRFP3703PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRFB4615PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220AB IRF3315PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR8314TRPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220FP IRLIZ34NPBF
- Infineon Single HEXFET 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
