Infineon HEXFET N-Channel MOSFET, 130 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 913-3979
- Mfr. Part No.:
- IRFB4310PBF
- Manufacturer:
- Infineon
Add 100 more to save €37.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€102.95
(exc. VAT)
€126.65
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.059 | €102.95 | - |
| 100 - 200 | €1.689 | €84.45 | €37.00 |
| 250 + | €1.586 | €79.30 | €118.25 |
*price indicative
- RS Stock No.:
- 913-3979
- Mfr. Part No.:
- IRFB4310PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 170nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.02mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 170nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Height 9.02mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 130A Maximum Continuous Drain Current, 300W Maximum Power Dissipation - IRFB4310PBF
Features & Benefits
Applications
How does the low RDS(on) impact efficiency?
What is the significance of avalanche capability?
Can this device be used in high-frequency applications?
What is the maximum current it can handle at elevated temperatures?
How should it be mounted for optimal performance?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4310PBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-220 IRFS4310TRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP4668PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
