Infineon OptiMOS 3 N-Channel MOSFET, 100 A, 80 V Enhancement, 3-Pin TO-220 IPP037N08N3GXKSA1
- RS Stock No.:
- 914-0182
- Distrelec Article No.:
- 304-37-846
- Mfr. Part No.:
- IPP037N08N3GXKSA1
- Manufacturer:
- Infineon
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 11 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €2.359 | €23.59 | - |
| 50 - 90 | €2.242 | €22.42 | 4% |
| 100 - 240 | €2.171 | €21.71 | 7% |
| 250 - 490 | €2.004 | €20.04 | 15% |
| 500 + | €1.865 | €18.65 | 20% |
*price indicative
- RS Stock No.:
- 914-0182
- Distrelec Article No.:
- 304-37-846
- Mfr. Part No.:
- IPP037N08N3GXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 214W | |
| Typical Gate Charge Qg @ Vgs | 88nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Height | 15.95mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 214W | ||
Typical Gate Charge Qg @ Vgs 88nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Height 15.95mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP037N08N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP057N08N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD034N06N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IPD031N06L3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IPB072N15N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
