Infineon HEXFET N-Channel MOSFET, 86 A, 55 V Enhancement, 3-Pin TO-263 IRL3705ZSTRLPBF
- RS Stock No.:
- 915-5073
- Mfr. Part No.:
- IRL3705ZSTRLPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 915-5073
- Mfr. Part No.:
- IRL3705ZSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 130W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 130W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Length 10.67mm | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon Single HEXFET 1 N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRL3705Z
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IRFR3709ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF1010ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF3805STRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF1010NSTRLPBF
