Infineon HEXFET Type P-Channel MOSFET, 19 A, 55 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4867
- Mfr. Part No.:
- IRF9Z34NPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 100 more to save 25%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€51.35
(exc. VAT)
€63.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.027 | €51.35 | - |
| 100 - 200 | €0.76 | €38.00 | 25% |
| 250 - 450 | €0.709 | €35.45 | 30% |
| 500 - 1200 | €0.657 | €32.85 | 36% |
| 1250 + | €0.616 | €30.80 | 40% |
*price indicative
- RS Stock No.:
- 919-4867
- Mfr. Part No.:
- IRF9Z34NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.6V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.54mm | |
| Width | 4.69mm | |
| Height | 8.77mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.6V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 175°C | ||
Length 10.54mm | ||
Width 4.69mm | ||
Height 8.77mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 19A Maximum Continuous Drain Current, 68W Maximum Power Dissipation - IRF9Z34NPBF
This P-channel MOSFET is designed for consistent performance across various electronic applications. With a continuous drain current rating of 19A and a drain-source voltage of 55V, it is suitable for automation and power management in modern electronic systems. Its robust thermal characteristics enable operation in challenging environments.
Features & Benefits
• High current capacity meets significant load requirements
• Maximum power dissipation of 68W improves durability
• Enhancement mode design supports efficient switching performance
• Low gate charge allows for quicker operation
• Effective thermal characteristics ensure stable performance at elevated temperatures
• TO-220AB package offers convenient integration into circuits
Applications
• Suitable for power supply circuits prioritising efficiency
• Perfect for motor control in automation systems
• Appropriate for high-frequency switching scenarios
• Employed in power management systems to enhance performance
What is the maximum temperature for this MOSFET?
It can operate at a maximum temperature of +175 °C while maintaining efficiency and reliability.
How does it handle gate-source voltage variations?
It accommodates a maximum gate-source voltage of ±20V, providing flexibility in circuit design.
What is the significance of its low drain-source resistance?
A maximum drain-source resistance of 100 mΩ increases power efficiency and reduces heat production.
Can it be used in high-frequency applications?
Yes, it supports fast switching due to its low gate charge of 35 nC at 10V.
P-Channel Power MOSFET 40V to 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF9Z34NPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF9Z34NSTRLPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF5305PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF9Z24NPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF4905PBF
