Infineon HEXFET Type P-Channel MOSFET, 31 A, 55 V Enhancement, 3-Pin IPAK

Subtotal (1 tube of 75 units)*

€71.63

(exc. VAT)

€88.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€0.955€71.63

*price indicative

RS Stock No.:
919-5021
Mfr. Part No.:
IRFU5305PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

55V

Package Type

IPAK

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

110W

Typical Gate Charge Qg @ Vgs

63nC

Forward Voltage Vf

-1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

6.6mm

Width

2.3mm

Height

6.1mm

Automotive Standard

No

COO (Country of Origin):
MX

Infineon HEXFET Series MOSFET, 31A Maximum Continuous Drain Current, 110W Maximum Power Dissipation - IRFU5305PBF


This MOSFET is engineered for efficiency and reliability across diverse electronic applications. The advanced processing techniques incorporated enable low resistance per silicon area, making it suitable for high-performance circuit designs. Its robust capabilities accommodate a wide array of drain current and voltage specifications, ensuring optimal use in automation and electrical systems.

Features & Benefits


• High current handling capability of up to 31A

• Operates effectively in enhancement mode for improved performance

• Low static drain-to-source on-resistance for efficient energy consumption

• Broad gate-to-source voltage range of ±20V for versatile control

• Can withstand power dissipation levels up to 110W

• Compact TO-251 IPAK package facilitates space-efficient installation

Applications


• Ideal for power management in consumer electronics

• Employed in renewable energy systems for efficient control

• Suitable for power in electric vehicles

• Utilised in high-frequency switching power supplies for enhanced performance

What operating temperature range can be maintained?


The component can operate within -55°C to +175°C, suitable for various environments.

How does installation affect performance?


Proper installation in space-constrained applications optimises heat dissipation, thus enhancing reliability and performance.

What should be considered for heat management during use?


Ensuring adequate cooling methods is crucial due to its maximum power dissipation of 110 W when operating at high drain currents.

What type of circuit designs benefit from its specifications?


The low on-resistance and high current rating make it well-suited for designs focused on efficiency and minimising energy losses in applications such as motor control and power supplies.

Can it be used in parallel configurations?


Yes, it is suitable for parallel circuits; however, balancing methods should be considered to ensure uniform current distribution across devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy