Infineon HEXFET Type P-Channel MOSFET, 31 A, 55 V Enhancement, 3-Pin TO-263 IRF5305STRLPBF
- RS Stock No.:
- 165-5895
- Mfr. Part No.:
- IRF5305STRLPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€716.80
(exc. VAT)
€881.60
(inc. VAT)
Temporarily out of stock
- 1,600 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | €0.896 | €716.80 |
| 1600 + | €0.852 | €681.60 |
*price indicative
- RS Stock No.:
- 165-5895
- Mfr. Part No.:
- IRF5305STRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 110W | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Forward Voltage Vf | -1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 110W | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Forward Voltage Vf -1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 31A Maximum Continuous Drain Current, 110W Maximum Power Dissipation - IRF5305STRLPBF
This P-channel MOSFET is tailored for high-efficiency applications, delivering reliability and performance. It employs enhancement mode functionality, making it versatile for various electronic circuits. With robust specifications, it serves as a suitable option for automation and power management in electrical and mechanical environments.
Features & Benefits
• Maximum continuous drain current of 31A
• Maximum drain source voltage of 55V
• Surface mount configuration for seamless integration
• Maximum power dissipation capability of 110W for efficient operation
• Enhanced thermal performance with a maximum operating temperature of +175°C
• Low on-resistance of 60mΩ for improved efficiency
Applications
• For use with motor controls
• Suitable for power supply circuits
• Electronic switching
• Energy management solutions
What is the maximum gate threshold voltage?
The maximum gate threshold voltage is 4V, providing adequate control in circuit design.
How does the MOSFET handle heat?
It features a maximum power dissipation of 110W, enabling effective heat management in demanding applications.
Is this product compatible with surface mount designs?
Yes, it comes in a D2PAK package type designed specifically for surface mount applications.
What is the minimum operating temperature for functionality?
The device operates effectively at a minimum temperature of -55°C, ensuring versatility for various environments.
How does the on-resistance impact performance?
The low maximum drain source resistance of 60mΩ contributes to higher efficiency and performance in power delivery applications.
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF5305STRLPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR5305TRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF5305PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU5305PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
