Infineon HEXFET Type P-Channel MOSFET, 23 A, 100 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 919-5028
- Mfr. Part No.:
- IRFP9140NPBF
- Manufacturer:
- Infineon
Add 50 more to save €4.50
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€45.23
(exc. VAT)
€55.63
(inc. VAT)
- 225 left, ready to ship from another location
- Final 825 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €1.809 | €45.23 | - |
| 50 - 100 | €1.719 | €42.98 | €4.50 |
| 125 - 225 | €1.646 | €41.15 | €20.38 |
| 250 - 600 | €1.574 | €39.35 | €58.75 |
| 625 + | €1.466 | €36.65 | €214.37 |
*price indicative
- RS Stock No.:
- 919-5028
- Mfr. Part No.:
- IRFP9140NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 117mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 140W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 97nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.3mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 117mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 140W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 97nC | ||
Maximum Operating Temperature 175°C | ||
Height 20.3mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 23A Maximum Continuous Drain Current, 140W Maximum Power Dissipation - IRFP9140NPBF
Features & Benefits
Applications
What is the maximum gate threshold voltage for the device?
How does the RDS(on) value impact performance?
What types of circuits can benefit from this MOSFET?
What is the typical gate charge required for operation?
What are the implications of the maximum operating temperature?
Related links
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP9140NPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF9540NSTRLPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF9540NPBF
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin I2PAK
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
