IXYS Polar N-Channel Power MOSFET, 16 A, 500 V Enhancement, 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
920-0779
Mfr. Part No.:
IXFH16N50P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

500V

Series

Polar

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

43nC

Maximum Power Dissipation Pd

300W

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

16.26mm

Width

5.3mm

Height

21.46mm

Standards/Approvals

No

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy