DiodesZetex N-Channel MOSFET, 450 mA, 100 V Enhancement, 3-Pin TO-92

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-7778
Mfr. Part No.:
ZVN4210A
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

450mA

Maximum Drain Source Voltage Vds

100V

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

150°C

Length

4.95mm

Height

4.95mm

Standards/Approvals

No

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy