DiodesZetex N-Channel MOSFET, 200 mA, 100 V Enhancement, 3-Pin TO-92 ZVN3310A
- RS Stock No.:
- 122-2415
- Mfr. Part No.:
- ZVN3310A
- Manufacturer:
- DiodesZetex
Subtotal (1 bag of 4000 units)*
€1,256.00
(exc. VAT)
€1,544.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | €0.314 | €1,256.00 |
*price indicative
- RS Stock No.:
- 122-2415
- Mfr. Part No.:
- ZVN3310A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.01mm | |
| Standards/Approvals | No | |
| Width | 2.41mm | |
| Length | 4.77mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Operating Temperature 150°C | ||
Height 4.01mm | ||
Standards/Approvals No | ||
Width 2.41mm | ||
Length 4.77mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVN3310A
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVNL110ASTZ
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin TO-92 ZVN4210A
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- DiodesZetex BSS138W N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W-7-F
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
