DiodesZetex N-Channel MOSFET, 60 mA, 200 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 922-7926
- Mfr. Part No.:
- ZVN3320FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€591.00
(exc. VAT)
€726.00
(inc. VAT)
Temporarily out of stock
- 24,000 unit(s) shipping from 25 November 2026
- Plus 6,000 unit(s) shipping from 16 December 2026
- Plus 6,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.197 | €591.00 |
*price indicative
- RS Stock No.:
- 922-7926
- Mfr. Part No.:
- ZVN3320FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60mA | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 330mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60mA | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 330mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V to 950V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23 ZVN3320FTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 VN10LFTA
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN3306FTA
