PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor, Analogue Signal, End Type, 6mm Shaft

Subtotal (1 unit)*

€44.92

(exc. VAT)

€55.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.92

*price indicative

RS Stock No.:
100-340
Mfr. Part No.:
PSC360G2-F-1A-C0000-ERA360-05K
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Encoder Technology

Hall Effect

Series

PSC-360

Output Signal Type

Analogue

Shaft Type

End

Shaft Diameter

6mm

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Rotary End-of-Shaft Hall-Effect Position Sensor is a cost-effective non-contacting rotary position sensor that provides high performance in harsh environments such as transportation, industrial and medical applications. This compact sensor of Piher Sensing Systems is truly non-contacting with a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensor.

Contacless operation
Durable and robust design
Made for harsh environments

Related links