RS PRO Linear Measuring Position Sensor 28V, Analogue Signal, 5 mm Shaft
- RS Stock No.:
- 100-404
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€194.61
(exc. VAT)
€239.37
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.61 |
*price indicative
- RS Stock No.:
- 100-404
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Measuring | |
| Product Type | Position Sensor | |
| Output Signal Type | Analogue | |
| Stroke | 200 mm | |
| Shaft Diameter | 5mm | |
| IP Rating | IP65 | |
| Terminal Type | Cable and Connector | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | No | |
| Mount Type | Bracket | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Measuring | ||
Product Type Position Sensor | ||
Output Signal Type Analogue | ||
Stroke 200 mm | ||
Shaft Diameter 5mm | ||
IP Rating IP65 | ||
Terminal Type Cable and Connector | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals No | ||
Mount Type Bracket | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Linear Measuring Position Sensors- SLPK Series
Engineered for excellence, the RS PRO series linear position sensors provide absolute linear position feedback, making them ideal for industrial applications. Whether used in automation systems, robotics, or machinery, these sensors deliver consistent and dependable results, enhancing operational efficiency and control.
Constructed with anodised aluminium cases and stainless-steel rods, these sensors are built to withstand demanding environments. They operate with a permissible applied voltage of up to 28 VDC and boast a mechanical life of 100 million movements, ensuring long-lasting durability. With a repeatability of less than 0.01 mm and a load resistance of 100 kOhm minimum, these sensors offer exceptional precision. Additionally, they feature an IP 65 protection level according to EN 60529 standards, making them resistant to dust and water ingress. The sensors can function effectively in a wide operating temperature range from -20°C to +80°C.
Why Would You Choose RS PRO Linear Measuring Position Sensors?
With their durable construction and high accuracy, RS PRO linear potentiometers are the perfect choice for industries seeking reliable motion control solutions. Their compact design allows easy integration into existing systems, while their robust nature ensures longevity and minimal maintenance.
Furthermore, RS PRO linear potentiometers come with CE, UKCA, ROHS, and REACH approvals, ensuring compliance with international safety and environmental standards. This makes them a reliable choice for industries seeking high-quality motion control solutions.
Features and Benefits
Specifications
Variants Available Separately
Approvals
Applications
Related links
- RS PRO Linear Measuring Position Sensor 28V 5 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 5 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V Push Rod Type, 9.5 mm Shaft
- Variohm Group ILT Series Linear Measuring Position Sensor 28V 35 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 10 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc, Analogue Signal
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V dc 10 mm Shaft
