RS PRO Linear Measuring Position Sensor, Analogue Signal
- RS Stock No.:
- 100-471
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€170.85
(exc. VAT)
€210.15
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.85 |
*price indicative
- RS Stock No.:
- 100-471
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Measuring | |
| Output Signal Type | Analogue | |
| Stroke | 50mm | |
| Supply Voltage | 28 V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Measuring | ||
Output Signal Type Analogue | ||
Stroke 50mm | ||
Supply Voltage 28 V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Linear Measuring Position Sensors- SLPC Series
Engineered for excellence, the RS PRO SLPC series linear position sensors provide absolute linear position feedback, making them ideal for industrial applications. Whether used in automation systems, robotics, or machinery, these sensors deliver consistent and dependable results, enhancing operational efficiency and control.
Constructed with anodised aluminium cases and stainless-steel rods, these sensors are built to withstand demanding environments. They operate with a permissible applied voltage of up to 28 VDC and boast a mechanical life of 100 million movements, ensuring long-lasting durability. With a repeatability of less than 0.01 mm and a load resistance of 100 kOhm minimum, these sensors offer exceptional precision. Additionally, they feature an IP 65 protection level according to EN 60529 standards, making them resistant to dust and water ingress. The sensors can function effectively in a wide operating temperature range from -20°C to +80°C.
Why Would You Choose RS PRO Linear Measuring Position Sensors?
With their durable construction and high accuracy, RS PRO linear potentiometers are the perfect choice for industries seeking reliable motion control solutions. Their compact design allows easy integration into existing systems, while their robust nature ensures longevity and minimal maintenance.
Furthermore, RS PRO linear potentiometers come with CE, UKCA, ROHS, and REACH approvals, ensuring compliance with international safety and environmental standards. This makes them a reliable choice for industries seeking high-quality motion control solutions.
Features and Benefits
- Long mechanical life
- Excellent reproducibility less than 0.01 mm
- Infinite resolution
- Case material: Anodised aluminium
- Rod material: Stainless steel
Specifications
- Measurement stroke 10-400 mm
- Permissible applied voltage 28 VDC max.
- Mechanical life 100 million movements
- Repeatability <0.01 mm
- Load resistance 100 kOhm min.
- Protection level IP 65 – EN 60529
- Operating temperature -20°C to+80°C
Approvals
- CE, UKCA, ROHS, REACH
Applications
- Automation
- Robotics
- Industrial Machinery
Related links
- RS PRO Linear Measuring Position Sensor, Analogue Signal
- Variohm Group ILT Series Linear Measuring Position Sensor, Analogue Signal
- RS PRO Linear Measuring Position Sensor
- Novotechnik TLH Series Linear Measuring Position Sensor, Voltage Divider Signal
- Novotechnik LWG Series Linear Measuring Position Sensor Voltage Signal
- Novotechnik TS Series Linear Measuring Position Sensor, Voltage Divider Signal
- Variohm Group ILT Series Linear Measuring Position Sensor, Current Signal
- Novotechnik TX2 Series Linear Measuring Position Sensor, Voltage Divider Signal
