Variohm Group ILT Series Linear Measuring Position Sensor, Analogue Signal

Subtotal (1 unit)*

€300.68

(exc. VAT)

€369.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€300.68

*price indicative

RS Stock No.:
554-770
Mfr. Part No.:
ILT-AS-150-5-C1
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Linear Measuring

Series

ILT

Output Signal Type

Analogue

Stroke

150mm

COO (Country of Origin):
GB
The Variohm Group ILT Linear Sensor is a durable, high accuracy linear position sensor specifically designed for use in applications where long life and cost are important. The ILT linear sensor is particularly suitable for OEM customers who require good performance in hard environments such as industrial and agricultural machinery or special vehicle construction. Its performance, repeatability and stability are outstanding over a large temperature range.

Robust design
Long life due to inductive technology
IP67 and IP69K protection
Ideal for use in vehicles and machines in harsh environments

Related links