ifm electronic DI Series Measuring Position Sensor 250V, PNP Signal, 5.4 mm Shaft
- RS Stock No.:
- 100-566
- Mfr. Part No.:
- DI103A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€226.55
(exc. VAT)
€278.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.55 |
*price indicative
- RS Stock No.:
- 100-566
- Mfr. Part No.:
- DI103A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Measuring | |
| Product Type | Position Sensor | |
| Series | DI | |
| Output Signal Type | PNP | |
| Shaft Diameter | 5.4mm | |
| Interface Type | Cable, PUR, 2 x 0.5mm², 2 M | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 80mm | |
| Standards/Approvals | IECEx BVS 17.0094X, EMC EN 60947-5-2, ATEX II 3D Ex tc IIIC T80°C Dc X | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Measuring | ||
Product Type Position Sensor | ||
Series DI | ||
Output Signal Type PNP | ||
Shaft Diameter 5.4mm | ||
Interface Type Cable, PUR, 2 x 0.5mm², 2 M | ||
IP Rating IP65, IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 80mm | ||
Standards/Approvals IECEx BVS 17.0094X, EMC EN 60947-5-2, ATEX II 3D Ex tc IIIC T80°C Dc X | ||
Mount Type Flush | ||
Maximum Operating Temperature 60°C | ||
The ifm electronic compact evaluation unit offers sophisticated speed monitoring for various applications, adeptly handling both rotating and linear movements. Engineered with precision, it ensures reliable measurements across a wide range of speeds while prioritising user safety and convenience. Designed for easy integration, the unit features robust connectivity options and boasts a rugged construction that meets stringent protection standards. Its intuitive operation, combined with advanced programming capabilities, makes it the perfect solution for industries requiring meticulous motion control. With impressive accuracy and a durable build, this device stands ready to enhance operational efficiencies while supporting numerous monitoring tasks in challenging environments.
For applications in hazardous areas
Reliable non-contact monitoring of the rotational speed with regard to underspeed
2 in 1 speed sensor and evaluation in one compact housing
Easy setting of the switch point via potentiometer
For direct connection to a PLC
Related links
- ifm electronic DI Series Measuring Position Sensor 12mm Shaft
- ifm electronic DI Series Measuring Position Sensor 36V 12 mm Shaft
- ifm electronic di 01 Series Magnetic Speed Sensor 250V, 30 mm Shaft
- Novotechnik TRS Series Measuring Position Sensor 42V 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V 5 mm Shaft
- RS PRO RS PRO Series Linear Measuring Position Sensor 28V 5 mm Shaft
- RS PRO Linear Measuring Position Sensor 28V dc 10 mm Shaft
