Variohm Group L2 Series Incremental Incremental Encoder, 10ppr ppr

Subtotal (1 unit)*

€42.96

(exc. VAT)

€52.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.96

*price indicative

RS Stock No.:
315-155
Mfr. Part No.:
L20010000005NCNUFBX
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Incremental

Pulses Per Revolution

10ppr

Series

L2

COO (Country of Origin):
US
The Variohm Group Incremental Magnetic Encoder utilizes magnetic technology for robust performance. Its 100% non-contacting design, with no bearings or bushings, ensures an extremely long lifespan and tolerance to harsh environments. The simple two-piece design (target magnet + encoder) allows for easy alignment and installation.

Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 3/8 inch

Related links