Variohm Group L4 Series Incremental Incremental Encoder, 12ppr ppr
- RS Stock No.:
- 315-156
- Mfr. Part No.:
- L40012000005NCNUFBX
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 315-156
- Mfr. Part No.:
- L40012000005NCNUFBX
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Series | L4 | |
| Pulses Per Revolution | 12ppr | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Series L4 | ||
Pulses Per Revolution 12ppr | ||
- COO (Country of Origin):
- US
The Variohm Group Incremental Magnetic Encoder utilizes magnetic technology for robust performance. Its 100% non-contacting design, with no bearings or bushings, ensures an extremely long lifespan and tolerance to harsh environments. The simple two-piece design (target magnet + encoder) allows for easy alignment and installation.
Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 3/8 inch
Target magnet for standard shaft sizes from 2 mm to 3/8 inch
Related links
- Variohm Group L8 Series Incremental Incremental Encoder, 12ppr ppr
- Variohm Group L6 Series Incremental Incremental Encoder, 12ppr ppr
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 6mm Shaft
- Variohm Group L6 Series Incremental Incremental Encoder, 30ppr ppr
- Variohm Group L2 Series Incremental Incremental Encoder, 10ppr ppr
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H6 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
