Variohm Group L6 Series Incremental Incremental Encoder, 12ppr ppr
- RS Stock No.:
- 315-255
- Mfr. Part No.:
- L60012000005NCNUFBX
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€39.33
(exc. VAT)
€48.38
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.33 |
*price indicative
- RS Stock No.:
- 315-255
- Mfr. Part No.:
- L60012000005NCNUFBX
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 12ppr | |
| Series | L6 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 12ppr | ||
Series L6 | ||
- COO (Country of Origin):
- US
The Variohm Group Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.
Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Related links
- Variohm Group L6 Series Incremental Incremental Encoder, 30ppr ppr
- Variohm Group L4 Series Incremental Incremental Encoder, 12ppr ppr
- Variohm Group L8 Series Incremental Incremental Encoder, 12ppr ppr
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 6mm Shaft
- Variohm Group L2 Series Incremental Incremental Encoder, 10ppr ppr
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
