Variohm Group L6 Series Incremental Incremental Encoder, 30ppr ppr

Subtotal (1 unit)*

€39.33

(exc. VAT)

€48.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.33

*price indicative

RS Stock No.:
315-256
Mfr. Part No.:
L60030000005NCNUFBX
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Incremental

Series

L6

Pulses Per Revolution

30ppr

COO (Country of Origin):
US
The Variohm Group Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.

Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch

Related links